LS75-48

TDK-Lambda
967-LS7548

LS75-48

Mfr.:

Description:
Switching Power Supplies 76W 48V 1.6A AC-DC 115-230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM181.17 RM181.17

Product Attribute Attribute Value
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  
REACH - SVHC:
Switching Supplies
48 VDC
1 Output
76 W
Enclosed
115 VAC to 230 VAC
1.6 A
Industrial
Chassis
129.54 mm (5.1 in)
96.52 mm (3.8 in)
38.1 mm (1.5 in)
LS25-150
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM75-23B48R2 LM75-20B48 LM75-23B48R2-C LS75-48
Unit Weight: 410 g