AV1920P324Q04
See Product Specifications
Mfr.:
TE Connectivity / Alcoswitch
Description:
Pushbutton Switches AV19 DPM 3A POWER LED RED 24V
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (MYR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| RM66.41 | RM6,641.00 | |
| RM61.84 | RM12,368.00 | |
| RM61.55 | RM30,775.00 | |
| 1,000 | Quote |
Datasheet
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Malaysia
