3503G2B3K48FTDF

TE Connectivity / Holsworthy
279-3503G2B3K48FTDF

3503G2B3K48FTDF

Mfr.:

Description:
Thin Film Resistors - SMD 3503G 2B 3K48 1% 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 734

Stock:

734 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.77 RM6.77
RM4.82 RM48.20
RM3.61 RM180.50
RM3.41 RM341.00
RM3.32 RM1,660.00
Full Reel (Order in multiples of 1000)
RM2.82 RM2,820.00
RM2.76 RM27,600.00

Product Attribute Attribute Value
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
3503
3.48 kOhms
1 %
50 PPM / C
1206
3015
3.05 mm (0.12 in)
1.55 mm (0.061 in)
0.43 mm (0.017 in)
- 55 C
+ 155 C
2 W
100 V
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Aluminium Nitride Thin Film Power Resistor
Part # Aliases: 7-2176524-8