L000434-03

TE Connectivity
239-L000434-03
L000434-03

Mfr.:

Description:
Antennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2,531.44 RM2,531.44

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
8 dB, 9 dB, 28 dB
50 Ohms
2:1
3 Band
Stud
Connector
SMA
IP67
Brand: TE Connectivity
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529109100
ECCN:
7A994

FP40 Ultra 4x4 MiMo Antennas

TE Connectivity/Laird External Antennas FP40 Ultra 4x4 MiMo Antennas are future-proofed against 4G and 5G frequency rollouts up to 7125MHz. These antennas offer up to 14-port multi-port solutions, with multiple connector options to suit all major vehicular gateways and routers. The FP40 MiMo antennas provide 4G, 5G, Wi-Fi®, CBRS, BLUETOOTH®, and GNSS coverage from a single antenna. These antennas feature 50Ω nominal impedance, a -40°C to 85°C operating temperature range, and customisable connector, cable length and port configurations. The FP40 MiMo antennas comply with RoHS, CE, UKCA, IP67 ingress protection, and ASTM D4674 UV rating standards. These antennas are designed for intelligent transportation and public safety applications and applications that demand the highest data rates and lowest latency.