MAL214099813E3

Images are for reference only
See Product Specifications
See Product Specifications
594-MAL214099813E3
MAL214099813E3
MAL214099813E3
Mfr.:
Vishay / BC Components
Description:
Aluminium Electrolytic Capacitors - SMD 330uF 63V 20%
Aluminium Electrolytic Capacitors - SMD 330uF 63V 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 150) | ||
RM7.43 | RM4,458.00 | |
RM7.39 | RM17,736.00 | |
RM7.16 | RM35,442.00 |
Similar Products
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99