WSL20101L000FTB

Vishay / Dale
71-WSL-2010.0011%TR

WSL20101L000FTB

Mfr.:

Description:
Current Sense Resistors - SMD 1/2watt .001ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM6.59 RM6,590.00

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS: N
Reel
WSL
1 mOhms
500 mW (1/2 W)
1 %
275 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Unit Weight: 39 mg

Datasheet

Application Notes

Models

PCN

Technical Resources