431481031816

Wurth Elektronik
710-431481031816
431481031816

Mfr.:

Description:
Tactile Switches WS-TASV Tact Switch Washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,036

Stock:
4,036 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.57 RM1.57
RM1.32 RM660.00
Full Reel (Order in multiples of 1500)
RM0.96 RM1,440.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.1 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
6 mm
6 mm
3.1 mm
WS-TASV
1000000 Cycle
Reel
Cut Tape
Brand: Wurth Elektronik
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Tact Switches

Würth Elektronik Tact Switches are characterized by performance, stability, and a long lifetime. All metal elements resist corrosion and undergo 48 hours of salt spray testing. Polyimide tape or silicone rubber protects the switch in harsh environments. Würth Elektronik Tact Switches are part of a broad switch product offering of high-quality solutions that include dip, rotary, detector, micro, slide, rocker, push button, illuminated, and encoder switches.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.