7447704220

Images are for reference only
See Product Specifications
See Product Specifications
710-7447704220
7447704220
7447704220
Mfr.:
Wurth Elektronik
Description:
Power Inductors - SMD WE-PD SMT Shielded 1510 22 uH IR = 6.2A Isat = 7.2A RDC = 33 mOhms
Power Inductors - SMD WE-PD SMT Shielded 1510 22 uH IR = 6.2A Isat = 7.2A RDC = 33 mOhms
Lifecycle:
New At Mouser
Datasheet:
In Stock: 212
-
Stock:
-
212Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
On Order:
-
250Expected 1/8/2025
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM24.25 | RM24.25 | |
RM21.85 | RM218.50 | |
RM19.76 | RM988.00 | |
RM18.02 | RM1,802.00 | |
Full Reel (Order in multiples of 250) | ||
RM14.95 | RM3,737.50 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99