241KD20-FTB

Images are for reference only
See Product Specifications
See Product Specifications
603-241KD20-FTB
241KD20-FTB
241KD20-FTB
Mfr.:
YAGEO
Description:
Varistors 240V 6.5KA MOV Disc 20mm
Varistors 240V 6.5KA MOV Disc 20mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM4.81 | RM4.81 | |
RM2.90 | RM29.00 | |
RM1.85 | RM185.00 | |
RM1.42 | RM355.00 | |
RM1.40 | RM560.00 | |
RM1.30 | RM1,560.00 | |
RM1.24 | RM3,472.00 | |
RM1.17 | RM6,084.00 | |
RM1.13 | RM11,300.00 |