SR1210FR-072R2L

Images are for reference only
See Product Specifications
See Product Specifications
603-SR1210FR-072R2L
SR1210FR-072R2L
SR1210FR-072R2L
Mfr.:
YAGEO
Description:
Thick Film Resistors - SMD 2.2 Ohms 1/2 W 1210 1 % AEC-Q200
Thick Film Resistors - SMD 2.2 Ohms 1/2 W 1210 1 % AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.69 | RM1.69 | |
RM1.18 | RM11.80 | |
RM0.908 | RM45.40 | |
RM0.805 | RM80.50 | |
RM0.623 | RM311.50 | |
RM0.547 | RM547.00 | |
Full Reel (Order in multiples of 5000) | ||
RM0.423 | RM2,115.00 | |
RM0.414 | RM4,140.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99