YC324-FK-072KL

Images are for reference only
See Product Specifications
See Product Specifications
603-YC324-FK-072KL
YC324-FK-072KL
YC324-FK-072KL
Mfr.:
YAGEO
Description:
Resistor Networks & Arrays 2K 1% CONVEX
Resistor Networks & Arrays 2K 1% CONVEX
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.65 | RM1.65 | |
RM0.828 | RM8.28 | |
RM0.694 | RM34.70 | |
RM0.507 | RM50.70 | |
RM0.441 | RM220.50 | |
RM0.383 | RM383.00 | |
RM0.36 | RM720.00 | |
Full Reel (Order in multiples of 4000) | ||
RM0.356 | RM1,424.00 | |
RM0.329 | RM2,632.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99