GW Q9LR35.PM-M4N1-XX58-1

ams OSRAM
720-GWQ35PMM4N1XX581
GW Q9LR35.PM-M4N1-XX58-1

Mfr.:

Description:
White LEDs High Power Outdoor White LED with FlipChip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,900

Stock:
2,900 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.12 RM5.12
RM3.60 RM36.00
RM2.66 RM266.00
RM2.25 RM1,125.00
RM2.12 RM2,120.00
Full Reel (Order in multiples of 1500)
RM2.00 RM3,000.00
RM1.90 RM5,700.00
RM1.78 RM16,020.00
RM1.73 RM41,520.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
2700 K
210 lm
70
120 deg
180 mA
5.45 V
5 mm
5 mm
0.75 mm
- 40 C
+ 105 C
4.6 mm x 4.6 mm
Square
OSCONIQ S5050
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 1500
Subcategory: LEDs
Tradename: OSCONIQ
Type: High Efficiency
Part # Aliases: Q65113A9316
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSCONIQ® S 5050 LEDs

ams OSRAM OSCONIQ® S 5050 LEDs offer an impressive high efficacy performance with a 6V LED equipped with flip-chip technology. These LEDs are designed with a 120° viewing angle, provide enhanced light quality, and are DLC premium lifetime certified for long-term reliability. These OSCONIQ S 5050 leadframe packages elevate the robustness and stability to a higher standard with superior corrosion protection proven to surpass even automotive standards. This significantly improves the appropriateness for outdoor professional lighting. The QFN cast 5050 LEDs are ideally used in indoor, outdoor, and industrial lighting applications such as streetlights, floodlights, and high-bay fixtures.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.