NCV8402ASTT3G

onsemi
863-NCV8402ASTT3G
NCV8402ASTT3G

Mfr.:

Description:
MOSFETs 42V 2.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44,725

Stock:
44,725 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
RM-.--
Ext. Price:
RM-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.43 RM3.43
RM2.21 RM22.10
RM1.81 RM181.00
RM1.73 RM865.00
RM1.57 RM1,570.00
RM1.55 RM3,100.00
Full Reel (Order in multiples of 4000)
RM1.48 RM5,920.00
RM1.46 RM11,680.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM3.43
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
55 V
2 A
165 mOhms
- 14 V, 14 V
1.3 V
- 40 C
+ 150 C
1.1 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: NCV8402A
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99