The JFET input stage architecture offers the advantages of low input bias current, high bandwidth, high gain, low noise, and no phase reversal when the applied input signal exceeds the common voltage range. The output stage is rail to rail with high drive characteristics and low dropout voltage for both sinking and sourcing currents. ADA4610-2 amplifiers are unconditionally stable for all gain configurations, even with capacitive loads well in excess of 1nF.
The devices are designed with internal protective circuitry that allows voltages as high as 0.3V beyond the supplies to be applied at the input of either terminal without causing damage. The ADA4610-2 B grades achieve less than 0.4mV of offset and 4μV/°C of offset drift, which are characteristics that are usually associated with very high precision bipolar input amplifiers.
The low power consumption characteristic of the ADA4610-2 family minimizes the die temperature, which warrants low input bias currents even at elevated ambient temperatures, making the amplifiers ideal for applications that require low leakage specifications without active cooling.
Fully specified with supply voltages from ±5V to ±15V over the extended industrial temperature range of −40°C to +125°C, ADA4610-2 Amplifiers are ideal for instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers, audio, and sensors.
Features
- Low offset voltage:
- B grade: 0.4mV maximum
- A grade: 1mV maximum
- Low offset voltage drift:
- B grade: 4μV/°C maximum
- A grade: 8μV/°C maximum
- Low input bias current of 5pA typical at VSY = ±15V
- Dual-supply operation of ±4.5V to ±15V
- Low noise:
- 7.3nV/√Hz typical at f = 1kHz
- 0.45μVp-p at 0.1Hz to 10Hz
- Low distortion of 0.00025%
- No phase reversal
- Rail-to-Rail Output
- Unity gain stable
Applications
- Instrumentation
- Medical Instruments
- Multipole filters
- Precision current measurement
- Photodiode amplifiers
- Sensors
- Audio
Additional Resources
Understanding the Fundamentals of Earthquake Signal Sensing Networks
Modern, low cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater different seismic sensing applications.
Learn More
Can You Really Get ppm Accuracies from Op Amps?
There is a march toward 1ppm accurate systems, especially now that 1 ppm linear ADCs are becoming common. This article presents op amp accuracy limitations and how to choose the few op amps that have a chance of 1ppm accuracy.
Learn More