Bourns RLB Series Power Inductors - Leaded

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (MYR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
Bourns Power Inductors - Leaded 22uH 10% 2.4A 7,460In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 22 uH 10 % 2.4 A 70 mOhms - 55 C + 125 C 40 9.2 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded 220uH 10% .7A 20,453In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 220 uH 10 % 700 mA 600 mOhms 1.5 A - 40 C + 125 C 20 2.4 MHz Standard PCB Mount 12 mm 8.7 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded 1000uH 10% 100mA 25,418In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1 mH 10 % 100 mA 11.5 Ohms - 20 C + 80 C 55 1.8 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 1.8uH 20% 880mA 974In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.8 uH 20 % 880 mA 220 mOhms - 20 C + 80 C 60 70 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 2.7uH 20% 790mA 40In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.7 uH 20 % 790 mA 270 mOhms - 20 C + 80 C 60 60 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 39uH 10% 390mA 1,544In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 39 uH 10 % 390 mA 900 mOhms - 20 C + 80 C 50 7.5 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 56uH 10% 350mA 1,580In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 56 uH 10 % 350 mA 1.2 Ohms - 20 C + 80 C 50 6.5 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 560uH 10% 135mA 729In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 560 uH 10 % 135 mA 8.5 Ohms - 20 C + 80 C 55 2.4 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 10uH 10% 550mA 2,506In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 10 uH 10 % 550 mA 450 mOhms - 20 C + 80 C 60 20 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 82uH 10% 1.3A 649In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 82 uH 10 % 1.3 A 230 mOhms - 55 C + 125 C 30 4.1 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded 1.2uH 20% 980mA 468In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.2 uH 20 % 980 mA 150 mOhms - 20 C + 80 C 60 90 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 39uH 10% 550mA 1,325In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 39 uH 10 % 1.4 A 160 mOhms - 20 C + 80 C 20 6 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 560uH 10% 150mA 56In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 560 uH 10 % 150 mA 1.8 Ohms - 20 C + 80 C 45 6.5 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 1500uH 10% 100mA 1,082In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.5 mH 10 % 50 mA 6 Ohms - 40 C + 105 C 60 500 kHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 12000uH 10% 40mA 1,308In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 12 mH 10 % 40 mA 36 Ohms 130 mA - 40 C + 105 C 50 280 kHz Standard PCB Mount 12 mm 8.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 15uH 10% 500mA 834In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 15 uH 10 % 500 mA 550 mOhms - 40 C + 105 C 60 13 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 180uH 10% 235mA 234In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 180 uH 10 % 235 mA 2.3 Ohms - 20 C + 80 C 50 4.2 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 82uH 10% 320mA 1,450In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 82 uH 10 % 320 mA 1.5 Ohms - 40 C + 105 C 50 5.5 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 15uH 10% 900mA 1,145In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 15 uH 10 % 900 mA 90 mOhms - 40 C + 105 C 20 10 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 82uH 10% 340mA 567In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 82 uH 10 % 340 mA 350 mOhms - 20 C + 80 C 20 5 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 1200uH 10% 110mA 569In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.2 mH 10 % 110 mA 4.4 Ohms - 40 C + 105 C 60 1.1 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 820uH 10% 130mA 96In Stock
Min.: 1
Mult.: 1

Radial 820 uH 3.1 Ohms - 40 C + 105 C Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 2.2uH 20% 830mA 1,772In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.2 uH 20 % 830 mA 240 mOhms - 20 C + 80 C 60 75 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 180uH 10% 260mA 373In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 180 uH 10 % 260 mA 750 mOhms - 40 C + 105 C 20 3 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 68uH 10% 360mA 1,198In Stock
Min.: 1
Mult.: 1

Radial 68 uH 240 mOhms - 20 C + 80 C Standard PCB Mount 10 mm 6.7 mm RLB Bulk