Bourns CRG2512 Series Current Sense Resistors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (MYR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R400 1% 1W TCR50 AEC-Q200 11,432In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 400 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R200 1% 3W TCR50 AEC-Q200 7,111In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 200 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R300 1% 1W TCR50 AEC-Q200 5,868In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 300 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R120 1% 1W TCR50 AEC-Q200 4,538In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 120 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R120 1% 2W TCR50 AEC-Q200 1,899In Stock
4,000Expected 26/3/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 120 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R250 1% 3W TCR50 AEC-Q200 5,629In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 250 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R270 1% 2W TCR50 AEC-Q200 2,449In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 270 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalStrip 2512 R500 1% 1W TCR50 AEC-Q200 9,156In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CRG2512 500 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip Standard SMD/SMT AEC-Q200