Infineon Technologies PSOC™4100M Arm Microcontrollers

Infineon Technologies PSOC™4100M Arm® Microcontrollers are a family of programmable embedded system controllers with an Arm Cortex™-M0 CPU. These microcontrollers combine programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4100M Arm Microcontrollers have a 24MHz Arm Cortex-M0 CPU with a single-cycle multiply and up to 128kb of flash and read accelerator. These microcontrollers are compatible with members of the PSOC4 platform for applications and design needs. Infineon Technologies PSOC4100M has programmable analog and digital subsystems that allow flexibility and in-field tuning of the design.

Features

  • 32-bit MCU subsystem
    • 24MHz Arm Cortex-M0 CPU with single-cycle multiply
    • Up to 128kB of flash with Read Accelerator
    • Up to 16kB of SRAM
    • DMA engine
  • Programmable analog
    • Four opamps that operate in Deep Sleep mode at very low current levels
    • All opamps have reconfigurable high current pin-drive, high-bandwidth internal drive, ADC input buffering, and comparator modes with flexible connectivity allowing input connections to any pin
    • Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep mode
    • 12-bit SAR ADC with 806Ksps conversion rate
  • Low power 1.71V to 5.5V operation
    • 20nA stop mode with GPIO pin wakeup
    • Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
  • Capacitive sensing
    • Cypress Capacitive Sigma-Delta (CSD) technique provides best-in-class SNR (>5:1) and water tolerance
    • Cypress-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Segment LCD drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep Sleep mode with 4 bits per pin memory
  • Serial communication
    • Four independent run-time reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • Timing and pulse-width modulation
    • Eight 16-bit timer/counter pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
  • Package options
    • 68-pin QFN, 64-pin TQFP wide and narrow pitch, and 48-pin TQFP packages
    • Up to 55 programmable GPIOs
    • GPIO pins can be CapSense, LCD, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSOC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API component) for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility
    • After schematic entry, development can be done with Arm-based industry-standard development tools

Block Diagram

Block Diagram - Infineon Technologies PSOC™4100M Arm Microcontrollers
Published: 2016-04-21 | Updated: 2025-08-19