- Home
- NEWEST Products
- New by Manufacturer
- Analog Devices Inc.
- MAXREFDES Reference Designs - Analog Devices / Maxim Integrated
Analog Devices / Maxim Integrated MAXREFDES Reference Designs
Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.Analog
Analog Devices / Maxim Integrated MAXREFDES34 Alcatraz Reference Design
Reference design for securing Xilinx FPGAs to prevent attached peripheral counterfeiting.
Analog Devices / Maxim Integrated MAXREFDES18 Carmel Reference Design
Provides a flexible and programmable analog output that meets industrial control requirements.
Analog Devices / Maxim Integrated MAXREFDES24 Alameda Reference Design
Features four dense, highly accurate analog outputs in a compact, galvanically isolated form factor.
Analog Front End (AFE)
Analog Devices / Maxim Integrated MAXREFDES11 Fresno Reference Design
16-bit high-accuracy industrial analog front end (AFE) that accepts 0 to 10V signals.
Analog Devices / Maxim Integrated MAXREFDES4 Campbell Reference Design
16-bit high-accuracy industrial AFE that accepts a 0.2V to 4.096V voltage input signal.
Analog Devices / Maxim Integrated MAXREFDES5 Santa Fe Reference Design
16-bit high-accuracy industrial analog front end (AFE) that accepts -10V to +10V.
Analog Devices / Maxim Integrated MAXREFDES30 Petaluma Reference Design
An intelligent grid data management tool with 3-phase, high-speed analog data collection.
Analog Devices / Maxim Integrated MAXREFDES67 Universal Analog Input Micro PLC
Ideal for factory automation, analog input, isolated power and data.
Interface
Analog Devices / Maxim Integrated MAXREFDES36 Reference Design
IO-Link 16-channel digital input hub that fits on a small 53.75mm x 72mm printed circuit board.
Analog Devices / Maxim Integrated MAXREFDES37 IO-Link® Servo Driver Reference Design
Provides 5V power, four PWM outputs, and four digital inputs for control of up to four servo motors.
Analog Devices / Maxim Integrated MAXREFDES79 4-Port IO-Link Master Reference Design
The world's first public and fully IO-Link®-compliant, 4-port IO-Link master reference design.
Analog Devices / Maxim Integrated MAXREFDES12 Corona Reference Design
Provides the front-end interface circuit of a programmable logic controller digital input module.
Power Supply
Analog Devices / Maxim Integrated MAXREFDES7 Lakewood Reference Design
Uses an H-bridge driver and a pair of LDO regulators to create a ±12V (±15V) output power supply.
Analog Devices / Maxim Integrated MAXREFDES8 Riverside Reference Design
Uses an H-bridge driver and a LDO regulator to create a 12V (15V) output isolated power supply.
Analog Devices / Maxim Integrated MAXREFDES9 Oceanside Reference Design
Uses a pair of LDO regulators to create a ±15V (±12V) output isolated power supply.
Analog Devices / Maxim Integrated MAXREFDES33 Palo Verde Reference Design
Demonstration board for the MAX15062A 60V, 300mA synchronous step-down converter.
Analog Devices / Maxim Integrated MAXREFDES108 Power Supply Reference Design
Combines the PD controller (MAX5969A) and the step-down converter (MAX17505) on a 14.0x55.9mm board.
Analog Devices / Maxim Integrated MAXREFDES111 Power Supply Reference Design
Industrial power supply reference design that converts 24V into useful voltage rails.
Analog Devices / Maxim Integrated MAXREFDES112 Power Supply Reference Designs
Isolated, industrial power-supply reference designs designed and built by power supply experts.
Analog Devices / Maxim Integrated MAXREFDES115 Power Supply Reference Designs
Isolated, industrial power-supply reference designs designed and built by power supply experts.
Sensors
Analog Devices / Maxim Integrated MAXREFDES23DB Santa Cruz Reference Design
World's smallest IO-Link light sensor with six integrated sensors ambient light all on a tiny PCB.
Analog Devices / Maxim Integrated MAXREFDES38 Reference Design
Low-power, high-speed, high-accuracy analog front-end designed for ECT/EPT or current fault sensor.
Analog Devices / Maxim Integrated MAXREFDES70 Heat & Flow Meter
Uses ultrasonic Time-of-Flight which transmits ultrasonic waves between piezoelectric transducers.
Analog Devices / Maxim Integrated MAXREFDES82 Smart Force Sensor Reference Design
Features smart force sensor that senses the weight and centre of mass of objects placed on platform.
Analog Devices / Maxim Integrated MAXREFDES117 Reference Design
Low-power, optical heart-rate module complete with integrated red and IR LEDs and a power supply.
Other Designs
Analog Devices / Maxim Integrated MAXREFDES61 Reference Design
Features 16-bit high-accuracy four-channel analog input micro PLC card with isolated power and data.
Analog Devices / Maxim Integrated MAXREFDES99 Display Driver Reference Design
An Arduino® form-factor shield which drives a 16x16 LED array for signage applications.
Security
Analog Devices / Maxim Integrated MAXREFDES43 Secure Authentication Reference Design
An I2C-based authentication reference design, built to authenticate peripherals to Xilinx® FPGAs.
Analog Devices / Maxim Integrated MAXREFDES44 1-Wire®-Based Reference Design
Built to protect IP and authenticate peripherals to Xilinx Zynq™ FPGAs.
Transformers
Analog Devices / Maxim Integrated MAXREFDES11 Fresno Reference Design
16-bit high-accuracy industrial analog front end (AFE) that accepts 0 to 10V signals.
Analog Devices / Maxim Integrated MAXREFDES48 Reference Design
Demonstrates the MAX17599 low IQ, wide-input range, active clamp current-mode PWM controller.
- Analog Devices / Maxim Integrated