Infineon Technologies BTS7080-2EPA Daughter Board
Infineon Technologies BTS7080-2EPA Daughter Board includes a BTS7080-2EPA high-side switch and is compatible with the PROFET™+2 12V motherboard. This daughter board provides a quick pick-and-place solution for lab evaluations. The board is also optimized for design flexibility across the family with pin-to-pin and external component compatibility. The BTS7080-2EPA board features a diagnosis function involving load current sense output. Additional features include a 50% reduced internal operating current composition, low ≤0.5μA low output leakage current, and a 3.1V to 28V operating voltage range. The BTS7080-2EPA board is well-suited for use in body, lighting, and power distribution applications.Features
- Load current sense output diagnosis
- Optimized for design flexibility across the family with pin-to-pin and external component compatibility
- Miniaturization/shrinkage of PCB area
- 50% reduced internal operating current consumption
- Simplified and cost-efficient ground network
- Smaller package size for area savings
- Protection
- Current tripping
- Overtemperature
- Overvoltage
- Load protection
Applications
- Body
- Lighting
- Power distribution
Specifications
- -16V to 35V supply voltage range
- ≤0.5μA low output leakage current
- 3.1V benchmark cranking voltage capability
- 3.1V to 28V operating voltage range
- 3.3V to 5V compatible logic input voltage range
Published: 2019-11-27
| Updated: 2024-01-22