Knowles WP Waterproof Microphones
Knowles WP Waterproof Omnidirectional, Noise Canceling Microphone can survive immersion in 1m of water. Knowles WP Waterproof Microphones feature a form factor that is a very small size with low vibration sensitivity. The excellent noise canceling performance is useful for sensors and instrumentation.Features
- Waterproofed to submersion in 1m water
- Close-talking (noise-canceling)
- Corrosion resistant
- Withstands explosive decompression
- Excellent environmental performance
- High resistance to mechanical shock
Applications
- Sensors
- Instrumentation
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Directional Properties | Termination Style | Length - mm |
|---|---|---|---|---|---|
| WP-30113-PO3 | Microphones MICROPHONE | ||||
| WP-23502-000 | ![]() |
Microphones -52 Sens, Flat Resp Omni 25dB -100dB | Omnidirectional | SMD/SMT | 5.56 mm |
| WP-23501-000 | Microphones -54 Sens, Flat Rsp. Noise-Cancelling | Noise Cancelling | SMD/SMT | 5.56 mm | |
| WP-23849-P16 | Microphones W/P Mic, RFI, 3-wire 25.4mm Litz Wires | Omnidirectional | SMD/SMT | 5.56 mm |
Published: 2013-10-21
| Updated: 2022-03-11