Home
NEWEST Products
New by Manufacturer
Mikroe
Miscellaneous Click Boards - Mikroe
Mikroe Miscellaneous Click Boards
Enlarge
Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.
Featured Products
Optical isolator used to provide optical galvanic isolation of sensitive lines.
Relay Click board™ equipped with two pairs of optically isolated Solid-State Relays (SSR).
Galvanically isolated power switch that uses a power MOSFET in combination with an optocoupler.
Two single-pole double-throw relays operated by output pins of the host microcontroller (MCU).
Diagnostic tool with a 2x6 LED array, which signalize the presence of the HIGH/LOW logic level.
Dual brushed DC motor driving capability with TB67H400AFTG advanced integrated DC motor driver.
A high-efficiency step-down converter that provides 3.3V on its output.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Published: 2019-04-10
| Updated: 2023-09-26