StarTech 802.15.1 BLUETOOTH® Modules
StarTech 802.15.1 BLUETOOTH® Modules are compact-sized devices that add Bluetooth capabilities to a laptop or desktop computer. These StarTech Class 2 USB Bluetooth adapters enable a wireless connection with multiple devices using minimal power consumption at distances up to 10m. These Bluetooth adapters feature Enhanced Data Rate (EDR) and Bluetooth Low Energy (BLE) for optimized battery efficiency. These Bluetooth 802.15.1 adapter modules enable connection to multiple Bluetooth 5.0 peripherals at data transfer rates of 2Mbps.
Features
- Wireless connection to devices
- Connects to multiple devices at once and up to 10m
- Add the functionality to a computer with this USB Bluetooth dongle or replace a broken built-in Bluetooth radio
- Easily connects to multiple devices, including keyboards, mice, cellphones, tablets, headphones, and smartwatches, with reliable data transfer, audio streaming, and data sync
- Backwards compatible
- Compatible with all previous Bluetooth revisions (4.0, 3.0, 2.0, and 1.0)
- Bluetooth EDR and BLE support saves battery life when using a laptop and a compatible BLE device
- Easy installation
- Built around the RTL8761B chipset, offering native support using up-to-date Windows and Linux versions
- Supports some of the most common profiles, such as A2DP and PAN
- Two-year warranty
Applications
- PCs and laptops without built-in Bluetooth
- Keyboards
- Mice
- Cellphones
- Tablets
- Headphones
- Smartwatches
Specifications
- USB-powered
- 2Mbps data rate
- +5°C to +50°C operating temperature range
- 10m maximum distance
- 20mm length x 13mm width x 5mm height
- Two-year warranty
Published: 2026-02-02
| Updated: 2026-02-05