STMicroelectronics 32L496GDISCOVERY Discovery Board
STMicroelectronics 32L496GDISCOVERY Discovery board is a complete demonstration and development platform for STMicroelectronics ARM® Cortex® -M4 core-based STM32L496AG microcontroller. The 32L496GDISCOVERY has ultralow-power oriented features, extended RAM, and graphics performance (Chrom-ART Accelerator™) offered by the STM32L496AG. The 32L496GDISCOVERY board is designed to enable easy prototyping for many applications, including audio and graphics, with state-of-the-art energy efficiency.Features
- STM32L496AGI6 microcontroller featuring 1 Mbyte of Flash memory and 320Kbytes of RAM in a UFBGA169 package
- 1.54" 240x240 pixel-TFT color LCD with parallel interface
- SAI Audio CODEC, with a stereo headset jack, including analog microphone input
- Stereo digital MEMS microphones
- microSD™ card connector (card included)
- Camera 8 bit-connector
- STMod+ and PMOD connectors
- 8Mbit-PSRAM
- IDD measurement
- 64 Mbit-Quad-SPI Flash
- 8 LEDs
- Reset push button
- 4 direction-joystick with selection
- USB OTG FS with Micro-AB connector
- Compatible Arduino™ Uno V3 connectors
- On-board ST-LINK/V2-1 debugger
- USB ST-LINK functions: Virtual COM port, mass storage, debug port
- 5 source options for power supply
- ST-LINK/V2-1 USB connector
- User USB FS connector
- VIN from Arduino™ connector
- 5V from Arduino™ connector
- USB charger
- 2 possible supply voltages for the MCU: 1.8V and 3.3V
- Comprehensive free software including a variety of examples, part of the STM32Cube package
Published: 2017-05-23
| Updated: 2022-05-13