TDK-Lambda i3A5A8A-001-EVK-D2PP Evaluation Board
TDK-Lambda i3A5A8A-001-EVK-D2PP Evaluation Board is designed to evaluate i3A Series DC/DC Power Modules. The Evaluation Board has an open-frame, compact design featuring a low profile and weight. This allows for extremely flexible and robust manufacturing processes. The i3A5A8A-001-EVK-D2PP Evaluation Board is populated with two i3A converters. Both converters feature a 9VDC to 53VDC input range, 4.5A and 8A output (1 each), and 100W max. Converter Section #1 has a Vo of 3.3V to 16.5V, and 8A maximum, while Converter Section #2 has a Vo of 5V to 30V, and 4.5A maximum. TDK-Lambda i3A5A8A-001-EVK-D2PP Evaluation Board converters can be turned on or off using toggle switches.Features
- Designed to evaluate i3A Series DC/DC Power Modules
- On-board converters feature a 9VDC to 53VDC input range, 4.5A and 8A output (1 each), and 100W max.
- Converters can be turned on or off using toggle switches
Manual
Published: 2018-01-23
| Updated: 2023-01-16