TDK-Lambda PYQ50 30W to 50W Single Output DC-DC Converters
TDK-Lambda PYQ50 30W to 50W Single Output DC-DC Converters are quarter-brick footprint, isolated DC-DC converters that operate from an ultra-wide input range of 14VDC to 160VDC (12:1) with single output voltages from 5V to 48V. The output voltage can be adjusted between -20% to +10% by using the trim terminal. Output voltage sense lines ensure a stable output voltage even with changing loads. The PYQ50 models feature efficiencies of up to 89%, 3,000VDC I/O isolation, and operate in an ambient temperature range of -40°C to +100°C. The units are potted to provide a high resistance to shock and vibration. Certified according to the 62368-1 safety standards and with additional circuits, the PYQ50 components are also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.Features
- Quarter-brick footprint
- Wide 14VDC to 160VDC input range (12:1)
- Supports the majority of railway DC input voltages
- Potted plastic case
- Certified to IEC 62368-1, tested according to EN 50155
- High resistance to shock and vibration
- 3000VDC I/O isolation
- Single output
Applications
- Industrial
- Test
- Communications
- Broadcast
- Railway
Specifications
- Input
- 14V to 160V range
- 200VDC surge voltage, 100ms maximum
- 12VDC typical shutdown voltage
- 25ms start-up time
- Output
- 5V, 12V, 24V, or 48V options
- ±1% voltage tolerance
- 215kHz to 265kHz switching frequency range
- ±0.2% line/load regulation
- 100mVp-p ripple and noise
- ±0.02%/°C temperature coefficient
- ±10% remote sense
- 1.05A to 6A maximum current range
- 30W or 50W maximum power options
- 5mA or 8mA no-load input current options
- 81% to 89% efficiency range at 72/110VDC
- 680µF to 10,000µF maximum load capacitance range
- Withstanding voltage for 1 minute
- 3000VDC input-to-output
- 2500VDC input-to-case
- 500VAC output-to-case
- Isolation capacitance
- 1000pF input-to-output
- 1500pF input-to-base plate
- -40°C to +100°C operating temperature range
- 57.9mm x 36.8mm x 12.7mm in dimension
- Plastic case material
- Aluminum base plate
- 791,000 hours to 810,000 hours MTBF
- 3-year warranty
Videos
Recommended Wiring Scheme
Published: 2022-10-07
| Updated: 2024-02-27