MAX3483ESA+

Analog Devices / Maxim Integrated
700-MAX3483ESA

MAX3483ESA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,331

Stock:

3,331 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
RM-.--
Ext. Price:
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM33.33 RM33.33
RM23.94 RM239.40
RM21.78 RM2,178.00
RM20.68 RM4,136.00
RM19.92 RM9,960.00
RM18.61 RM18,610.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM29.86
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3483ESA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3483
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Height: 1.5 mm
Input Voltage: 7 V to 12 V
Length: 5 mm
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 3 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 1000 ns, 75 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Width: 4 mm
Part # Aliases: MAX3483
Unit Weight: 540 mg